
LMV339DTBR2G | |
|---|---|
DigiKey Part Number | LMV339DTBR2GOSTR-ND - Tape & Reel (TR) LMV339DTBR2GOSCT-ND - Cut Tape (CT) LMV339DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 350µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24840 € | 6,21 € |
| 100 | 0,21550 € | 21,55 € |
| 250 | 0,19980 € | 49,95 € |
| 500 | 0,19030 € | 95,15 € |
| 1.000 | 0,18251 € | 182,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17428 € | 435,70 € |
| 5.000 | 0,16932 € | 846,60 € |
| 7.500 | 0,16683 € | 1.251,23 € |
| 12.500 | 0,16408 € | 2.051,00 € |
| 17.500 | 0,16247 € | 2.843,22 € |
| 25.000 | 0,16092 € | 4.023,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











