Power Switch/Driver 1:1 N-Channel 3A 6-DFNW (2x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV451AMNWTBG

DigiKey Part Number
488-NCV451AMNWTBGTR-ND - Tape & Reel (TR)
488-NCV451AMNWTBGCT-ND - Cut Tape (CT)
488-NCV451AMNWTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV451AMNWTBG
Description
IC PWR SWITCH N-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DFNW (2x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.75V ~ 5.25V
Current - Output (Max)
3A
Rds On (Typ)
21mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFNW (2x2.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55400 €5,54 €
250,49920 €12,48 €
1000,43870 €43,87 €
2500,40980 €102,45 €
5000,39242 €196,21 €
1.0000,37921 €379,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34988 €1.049,64 €
6.0000,34147 €2.048,82 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €