LM833DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.210
Unit Price: 0,89000 €
Datasheet

Direct


Texas Instruments
In Stock: 82
Unit Price: 1,38000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.627
Unit Price: 1,45000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.560
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: 0,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.761
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.713
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: 1,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: 12,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,04372 €
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833DG

DigiKey Part Number
LM833DGOS-ND
Manufacturer
Manufacturer Product Number
LM833DG
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM833DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 µV
Current - Supply
4mA
Current - Output / Channel
29 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable