
LM833MM/NOPB | |
|---|---|
DigiKey Part Number | LM833MM/NOPBTR-ND - Tape & Reel (TR) LM833MM/NOPBCT-ND - Cut Tape (CT) LM833MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833MM/NOPB |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM833MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75099 € | 750,99 € |
| 2.000 | 0,73030 € | 1.460,60 € |
| 3.000 | 0,71994 € | 2.159,82 € |
| 5.000 | 0,70846 € | 3.542,30 € |
| 7.000 | 0,70175 € | 4.912,25 € |
| 10.000 | 0,69530 € | 6.953,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06000 € | 10,60 € |
| 25 | 0,96360 € | 24,09 € |
| 100 | 0,85730 € | 85,73 € |
| 250 | 0,80664 € | 201,66 € |
| 500 | 0,77612 € | 388,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,99240 € | 24,81 € |
| 100 | 0,88310 € | 88,31 € |
| 250 | 0,83084 € | 207,71 € |
| 500 | 0,79942 € | 399,71 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

