LM431SCCMLX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6.787
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 900
Unit Price: 0,10000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,39409 €

Similar


Texas Instruments
In Stock: 9.375
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.370
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.002
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.157
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.465
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.777
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.324
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.624
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.445
Unit Price: 0,22000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SCCMLX

DigiKey Part Number
LM431SCCMLXTR-ND - Tape & Reel (TR)
LM431SCCMLXCT-ND - Cut Tape (CT)
LM431SCCMLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431SCCMLX
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes