
TL431AQPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431AQPKG3TR-ND - Tape & Reel (TR) 296-TL431AQPKG3CT-ND - Cut Tape (CT) 296-TL431AQPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQPKG3 |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07189 € | 71,89 € |
| 2.000 | 0,06893 € | 137,86 € |
| 3.000 | 0,06744 € | 202,32 € |
| 5.000 | 0,06580 € | 329,00 € |
| 7.000 | 0,06484 € | 453,88 € |
| 10.000 | 0,06391 € | 639,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10240 € | 2,56 € |
| 100 | 0,08710 € | 8,71 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07550 € | 37,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07752 € | 19,38 € |
| 500 | 0,07328 € | 36,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

