
TL431BCPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431BCPKG3TR-ND - Tape & Reel (TR) 296-TL431BCPKG3CT-ND - Cut Tape (CT) 296-TL431BCPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCPKG3 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12240 € | 3,06 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,09086 € | 45,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08667 € | 86,67 € |
| 2.000 | 0,08323 € | 166,46 € |
| 3.000 | 0,08150 € | 244,50 € |
| 5.000 | 0,07958 € | 397,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


