Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM431CIZ | |
|---|---|
DigiKey Part Number | LM431CIZFS-ND |
Manufacturer | |
Manufacturer Product Number | LM431CIZ |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIZ Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPG | onsemi | 1.057 | TL431AILPGOS-ND | 0,37000 € | Similar |
| TL431ILPG | onsemi | 743 | TL431ILPGOS-ND | 0,29000 € | Similar |
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431IAZTR-G1 | Diodes Incorporated | 1.845 | 31-AS431IAZTR-G1CT-ND | 0,15000 € | Similar |
| LM431AIZ/NOPB | Texas Instruments | 11.413 | LM431AIZ/NOPB-ND | 1,09000 € | Similar |







