
LM431CIZ/NOPB | |
|---|---|
DigiKey Part Number | LM431CIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431CIZ/NOPB |
Description | IC VREF SHUNT -0.6%/+0.4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIZ/NOPB Models |
Category | Tolerance -0.6%, +0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52880 € | 13,22 € |
| 100 | 0,46500 € | 46,50 € |
| 250 | 0,43468 € | 108,67 € |
| 500 | 0,41642 € | 208,21 € |
| 1.800 | 0,39072 € | 703,30 € |
| 3.600 | 0,38022 € | 1.368,79 € |
| 5.400 | 0,37496 € | 2.024,78 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



