LM385BZ-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.981
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.615
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 909
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.645
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.721
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.190
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 90
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 689
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.364
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 249
Unit Price: 0,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 596
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 339
Unit Price: 7,12000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BZ-2.5

DigiKey Part Number
LM385BZ-2.5OS-ND
Manufacturer
Manufacturer Product Number
LM385BZ-2.5
Description
IC VREF SHUNT 1.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM385BZ-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±1.5%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types