
LM385Z-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385Z-2.5NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385Z-2.5/NOPB |
Description | IC VREF SHUNT 3% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39760 € | 9,94 € |
| 100 | 0,34790 € | 34,79 € |
| 250 | 0,32412 € | 81,03 € |
| 500 | 0,30980 € | 154,90 € |
| 1.800 | 0,28970 € | 521,46 € |
| 3.600 | 0,28149 € | 1.013,36 € |
| 5.400 | 0,27738 € | 1.497,85 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


