


LT1004CZ-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1004CZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CZ-2.5#PBF |
Description | IC VREF SHUNT 0.8% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CZ-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,01880 € | 201,88 € |
| 300 | 1,75890 € | 527,67 € |
| 500 | 1,66076 € | 830,38 € |
| 1.000 | 1,57625 € | 1.576,25 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


