
LM358DMR2G | |
|---|---|
DigiKey Part Number | LM358DMR2GOSTR-ND - Tape & Reel (TR) LM358DMR2GOSCT-ND - Cut Tape (CT) LM358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358DMR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11372 € | 28,43 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10297 € | 102,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09291 € | 371,64 € |
| 8.000 | 0,09028 € | 722,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

