LM324N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25.977
Unit Price: 2,68000 €
Datasheet

Direct


Texas Instruments
In Stock: 9.164
Unit Price: 4,43000 €
Datasheet

Direct


Texas Instruments
In Stock: 40.204
Unit Price: 4,43000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.801
Unit Price: 9,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: 8,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: 8,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.101
Unit Price: 27,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 36,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.228
Unit Price: 25,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.511
Unit Price: 5,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 721
Unit Price: 6,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: 6,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.225
Unit Price: 5,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.835
Unit Price: 4,80000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324N

DigiKey Part Number
LM324NFS-ND
Manufacturer
Manufacturer Product Number
LM324N
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable