LM324MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.977
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 14.887
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 17.036
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 16.058
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 10.474
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 4.532
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 10.786
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 20.873
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.649
Unit Price: 0,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: 12,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MX

DigiKey Part Number
LM324MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324MX
Description
IC OPAMP GP 4 CIRCUIT 14SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM324MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
800 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable