LM324ADTBG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.710
Unit Price: 0,77000 €
Datasheet

Direct


Texas Instruments
In Stock: 20.829
Unit Price: 0,28000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Direct


Texas Instruments
In Stock: 838
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.418
Unit Price: 0,34000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 49.392
Unit Price: 0,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 81
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.273
Unit Price: 3,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.037
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.173
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.000
Unit Price: 0,23769 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324ADTBG

DigiKey Part Number
LM324ADTBG-ND
Manufacturer
Manufacturer Product Number
LM324ADTBG
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324ADTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.344 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.344In Stock
Ships from Flip Electronics