14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4062-4ARUZ-RL

DigiKey Part Number
ADA4062-4ARUZ-RLTR-ND - Tape & Reel (TR)
ADA4062-4ARUZ-RLCT-ND - Cut Tape (CT)
ADA4062-4ARUZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4062-4ARUZ-RL
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4062-4ARUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.3V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
750 µV
Current - Supply
165µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,12100 €31,21 €
252,69320 €67,33 €
1002,20840 €220,84 €
2501,97040 €492,60 €
5001,82400 €912,00 €
1.0001,75979 €1.759,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,75979 €4.399,48 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €