LM2931AZ5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.818
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 50
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.004
Unit Price: 0,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 103.425
Unit Price: 3,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.164
Unit Price: 3,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.806
Unit Price: 3,45000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AZ5X

DigiKey Part Number
LM2931AZ5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2931AZ5X
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes