


TL750L05CLPR | |
|---|---|
DigiKey Part Number | 296-TL750L05CLPRTR-ND - Tape & Reel (TR) 296-TL750L05CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL750L05CLPR |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CLPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57700 € | 25,77 € |
| 25 | 2,36800 € | 59,20 € |
| 100 | 2,13830 € | 213,83 € |
| 250 | 2,02896 € | 507,24 € |
| 500 | 2,01684 € | 1.008,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86402 € | 3.728,04 € |
| 4.000 | 1,82726 € | 7.309,04 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

