Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CLP

DigiKey Part Number
296-8002-5-ND
Manufacturer
Manufacturer Product Number
TL750L05CLP
Description
IC REG LINEAR 5V 150MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Bulk
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,65900 €26,59 €
252,44520 €61,13 €
1002,20940 €220,94 €
2502,09692 €524,23 €
5002,02914 €1.014,57 €
1.0001,97336 €1.973,36 €
3.0001,90446 €5.713,38 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €

Other Suppliers on DigiKey

101.437In Stock
Ships from Rochester Electronics, LLC