Direct
Similar
Similar




LM2931AZ-5.0RA | |
|---|---|
DigiKey Part Number | LM2931AZ5.0RAOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2931AZ-5.0RA |
Description | IC REG LINEAR 5V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AZ-5.0RA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92 (TO-226) |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AZ-5.0RAG | onsemi | 9.975 | LM2931AZ-5.0RAGOSCT-ND | 0,48000 € | Direct |
| TL750L05CLPR | Texas Instruments | 3.776 | 296-TL750L05CLPRCT-ND | 3,41000 € | Similar |
| TL750L05CLPRE3 | Texas Instruments | 1.486 | 296-50404-1-ND | 3,41000 € | Similar |



