


TL750L05CLPRE3 | |
|---|---|
DigiKey Part Number | 296-50404-2-ND - Tape & Reel (TR) 296-50404-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL750L05CLPRE3 |
Description | IC REG LINEAR 5V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60900 € | 26,09 € |
| 25 | 2,39760 € | 59,94 € |
| 100 | 2,16530 € | 216,53 € |
| 250 | 2,05448 € | 513,62 € |
| 500 | 1,98770 € | 993,85 € |
| 1.000 | 1,93274 € | 1.932,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83252 € | 3.665,04 € |
| 4.000 | 1,79638 € | 7.185,52 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

