LM2902VNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.216
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 836
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.228
Unit Price: 2,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.511
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.531
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.450
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.561
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 721
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.994
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 971
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.225
Unit Price: 0,55000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902VNG

DigiKey Part Number
LM2902VNGOS-ND
Manufacturer
Manufacturer Product Number
LM2902VNG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2902VNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.582 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Flip Electronics
2.582In Stock
Ships from Rochester Electronics, LLC