Similar
Similar
Similar
Similar
Similar



LM2902NG | |
|---|---|
DigiKey Part Number | LM2902NGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2902NG |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902NG Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR2G | onsemi | 16.751 | LM2902DR2GOSCT-ND | 0,25000 € | Similar |
| LM2902N | Texas Instruments | 2.666 | 296-6599-5-ND | 0,41000 € | Direct |
| LF347BN | Texas Instruments | 870 | 296-33303-5-ND | 0,83000 € | Similar |
| LF347N | Texas Instruments | 0 | 296-7138-5-ND | 0,77000 € | Similar |
| LF347N/NOPB | Texas Instruments | 1.642 | 296-38970-5-ND | 2,60000 € | Similar |




