LM285D-1.2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.759
Unit Price: 0,59000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.226
Unit Price: 2,19000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.603
Unit Price: 0,94000 €
Datasheet

Direct


Texas Instruments
In Stock: 773
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 2,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.313
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 2,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 143
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 114
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.152
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.484
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.228
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 1,27000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285D-1.2R2

DigiKey Part Number
LM285D-1.2R2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285D-1.2R2
Description
IC VREF SHUNT 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285D-1.2R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types