
LM285D-1.2R2G | |
|---|---|
DigiKey Part Number | LM285D-1.2R2GOSTR-ND - Tape & Reel (TR) LM285D-1.2R2GOSCT-ND - Cut Tape (CT) LM285D-1.2R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285D-1.2R2G |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285D-1.2R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 80ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31712 € | 79,28 € |
| 500 | 0,30308 € | 151,54 € |
| 1.000 | 0,29153 € | 291,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27119 € | 677,98 € |
| 5.000 | 0,26405 € | 1.320,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

