LM2576D2TR4-3.3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 9.042
Unit Price: 2,04000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,27230 €
Datasheet

Similar


Microchip Technology
In Stock: 144
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.056
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: 6,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 254
Unit Price: 5,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: 8,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.582
Unit Price: 6,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: 4,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 793
Unit Price: 4,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 733
Unit Price: 6,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.486
Unit Price: 5,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: 3,72000 €
Datasheet
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2TR4-3.3G

DigiKey Part Number
LM2576D2TR4-3.3GOSTR-ND - Tape & Reel (TR)
LM2576D2TR4-3.3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576D2TR4-3.3G
Description
IC REG BUCK 3.3V 3A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2TR4-3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types