
LM2576D2T-ADJR4G | |
|---|---|
DigiKey Part Number | LM2576D2T-ADJR4GOSTR-ND - Tape & Reel (TR) LM2576D2T-ADJR4GOSCT-ND - Cut Tape (CT) LM2576D2T-ADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576D2T-ADJR4G |
Description | IC REG BUCK ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576D2T-ADJR4G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501-K5G-13 | Diodes Incorporated | 2.928 | 31-AP1501-K5G-13CT-ND | 2,62000 € | Similar |
| LM2575WU | Microchip Technology | 52 | 576-1675-5-ND | 1,49000 € | Similar |
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36280 € | 34,07 € |
| 100 | 1,21970 € | 121,97 € |
| 250 | 1,15136 € | 287,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05483 € | 843,86 € |
| 1.600 | 1,02598 € | 1.641,57 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |










