LM201AD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.205
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.072
Unit Price: 3,13000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AD

DigiKey Part Number
488-LM201AD-ND
Manufacturer
Manufacturer Product Number
LM201AD
Description
OPERATIONAL AMPLIFIER, NON-COMPE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
30 nA
Mfr
Voltage - Input Offset
700 mV
Packaging
Bulk
Current - Supply
1.8mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
10V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM201ADTSTMicroelectronics4.205497-15611-1-ND1,16000 €Direct
INA154UATexas Instruments1.072INA154UA-ND3,13000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes