LE25U40PCMC-AH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 152
Unit Price: 1,32000 €
Datasheet
FLASH Memory IC 4Mbit SPI 30 MHz 8-SOIC/SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25U40PCMC-AH

DigiKey Part Number
LE25U40PCMC-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE25U40PCMC-AH
Description
IC FLASH 4MBIT SPI 30MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 30 MHz 8-SOIC/SOPJ
Datasheet
 Datasheet
EDA/CAD Models
LE25U40PCMC-AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
30 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC/SOPJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE25U40PCMC-AH-1onsemi0488-LE25U40PCMC-AH-1CT-ND0,75000 €Similar
AT25XE041B-SSHNHR-TRenesas Electronics Corporation1521265-1168-1-ND1,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes