Similar

LE25U40PCMC-AH-1 | |
|---|---|
DigiKey Part Number | 488-LE25U40PCMC-AH-1TR-ND - Tape & Reel (TR) 488-LE25U40PCMC-AH-1CT-ND - Cut Tape (CT) 488-LE25U40PCMC-AH-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U40PCMC-AH-1 |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 30 MHz 14 ns 8-SOIC/SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 14 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC/SOPJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74691 € | 1.493,82 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


