KSH42CTM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 185
Unit Price: 1,23000 €
Datasheet

Direct


onsemi
In Stock: 11.978
Unit Price: 0,93000 €
Datasheet

Direct


onsemi
In Stock: 1.758
Unit Price: 1,29000 €
Datasheet

Similar


onsemi
In Stock: 43.390
Unit Price: 0,49054 €
Datasheet

Similar


onsemi
In Stock: 10.424
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 2.938
Unit Price: 1,22000 €
Datasheet

Similar


onsemi
In Stock: 3.018
Unit Price: 0,85000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17.083
Unit Price: 1,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.390
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSH42CTM

DigiKey Part Number
KSH42CTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSH42CTM
Description
TRANS PNP 100V 6A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
20 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes