2SD1815T-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 902
Unit Price: 1,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.849
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.473
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.821
Unit Price: 0,72000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1815T-TL-E

DigiKey Part Number
2SD1815T-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1815T-TL-E
Description
TRANS NPN 100V 3A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1815T-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 5V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
180MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
400mV @ 150mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1815S-TL-Eonsemi9022SD1815S-TL-EOSCT-ND1,40000 €MFR Recommended
MJD32C-13Diodes Incorporated1.84931-MJD32C-13CT-ND0,81000 €Similar
MJD32CT4STMicroelectronics3.473497-2491-1-ND0,91000 €Similar
MJD32CT4-ASTMicroelectronics5.821497-10313-1-ND0,72000 €Similar
Obsolete
Marketplace Stock: 43.390 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.400In Stock
Ships from Flip Electronics
41.990In Stock
Ships from Rochester Electronics, LLC