KSE171STU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 544
Unit Price: 1,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.688
Unit Price: 0,39588 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 50MHz 1.5 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE171STU

DigiKey Part Number
KSE171STU-ND
Manufacturer
Manufacturer Product Number
KSE171STU
Description
TRANS PNP 60V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 50MHz 1.5 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSE171STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.7V @ 600mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
1.5 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable