KSC3265OMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 656
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 7.960
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 47.005
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02280 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC3265OMTF

DigiKey Part Number
KSC3265OMTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSC3265OMTF
Description
TRANS NPN 25V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 800 mA 120MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KSC3265OMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable