Similar
Similar
Similar
Similar
Similar
Similar

KSC1393YTA | |
|---|---|
DigiKey Part Number | KSC1393YTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1393YTA |
Description | RF TRANS NPN 30V 700MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 700MHz 250mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1393YTA Models |
Category | Power - Max 250mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 2mA, 10V |
Packaging Tape & Box (TB) | Current - Collector (Ic) (Max) 20mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Frequency - Transition 700MHz | Supplier Device Package TO-92-3 |
Noise Figure (dB Typ @ f) 2dB ~ 3dB @ 200MHz | Base Product Number |
Gain 20dB ~ 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP196WNH6327XTSA1 | Infineon Technologies | 6.810 | BFP196WNH6327XTSA1CT-ND | 0,65000 € | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 1.825 | BFP450H6327XTSA1CT-ND | 0,54000 € | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6.287 | BFP620H7764XTSA1CT-ND | 0,54000 € | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5.317 | BFP842ESDH6327XTSA1CT-ND | 0,52000 € | Similar |
| BFR380FH6327XTSA1 | Infineon Technologies | 22.594 | 448-BFR380FH6327XTSA1CT-ND | 0,32000 € | Similar |






