KSB596Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.864
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 1.055
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 397
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.640
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 4 A 3MHz 30 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB596Y

DigiKey Part Number
KSB596Y-ND
Manufacturer
Manufacturer Product Number
KSB596Y
Description
TRANS PNP 80V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 3MHz 30 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
KSB596Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.7V @ 300mA, 3A
Current - Collector Cutoff (Max)
70µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 5V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable