
D45VH10G | |
|---|---|
DigiKey Part Number | D45VH10GOS-ND |
Manufacturer | |
Manufacturer Product Number | D45VH10G |
Description | TRANS PNP 80V 15A TO-220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 15 A 50MHz 83 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D45VH10G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 1V |
Mfr | Power - Max 83 W |
Packaging Tube | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 50 | 0,79340 € | 39,67 € |
| 100 | 0,70980 € | 70,98 € |
| 500 | 0,56276 € | 281,38 € |
| 1.000 | 0,51548 € | 515,48 € |
| 2.000 | 0,47572 € | 951,44 € |
| 5.000 | 0,43270 € | 2.163,50 € |
| 10.000 | 0,42782 € | 4.278,20 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |






