
KSB596O | |
|---|---|
DigiKey Part Number | KSB596O-ND |
Manufacturer | |
Manufacturer Product Number | KSB596O |
Description | TRANS PNP 80V 4A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 3MHz 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB596O Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 5V |
Mfr | Power - Max 30 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 70µA (ICBO) |




