KSB1151YS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 33.688
Unit Price: 0,39588 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.228
Unit Price: 0,73000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 5 A 1.3 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB1151YS

DigiKey Part Number
KSB1151YSFS-ND
Manufacturer
Manufacturer Product Number
KSB1151YS
Description
TRANS PNP 60V 5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 1.3 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
KSB1151YS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Power - Max
1.3 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Flip Electronics