Similar

KSB1121STF | |
|---|---|
DigiKey Part Number | KSB1121STF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSB1121STF |
Description | TRANS PNP 25V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 1.3 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB1121STF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 75mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1427T100E | Rohm Semiconductor | 172 | 2SB1427T100ECT-ND | 0,92000 € | Similar |


