Bipolar (BJT) Transistor PNP 20 V 2 A 90MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1427T100E

DigiKey Part Number
2SB1427T100ETR-ND - Tape & Reel (TR)
2SB1427T100ECT-ND - Cut Tape (CT)
2SB1427T100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1427T100E
Description
TRANS PNP 20V 2A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 90MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1427T100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
390 @ 500mA, 6V
Power - Max
2 W
Frequency - Transition
90MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58100 €5,81 €
1000,37950 €37,95 €
5000,29274 €146,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26477 €264,77 €
2.0000,24124 €482,48 €
3.0000,22924 €687,72 €
5.0000,21576 €1.078,80 €
7.0000,20777 €1.454,39 €
10.0000,20001 €2.000,10 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €