Similar
Similar
Similar
Similar



KA7824E | |
|---|---|
DigiKey Part Number | KA7824E-ND |
Manufacturer | |
Manufacturer Product Number | KA7824E |
Description | IC REG LINEAR 24V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA7824E Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Bulk | PSRR 67dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7824BTG | onsemi | 1.484 | MC7824BTGOS-ND | 0,51000 € | Direct |
| MC7824ACTG | onsemi | 3.127 | MC7824ACTGOS-ND | 0,52000 € | Similar |
| MC7824CTG | onsemi | 8.931 | MC7824CTGOS-ND | 0,50000 € | Similar |
| L7824ABV | STMicroelectronics | 2.563 | 497-8354-5-ND | 1,07000 € | Similar |
| L7824ABV-DG | STMicroelectronics | 425 | 497-15582-5-ND | 1,66000 € | Similar |





