


L78M24CV-DG | |
|---|---|
DigiKey Part Number | 497-15584-5-ND |
Manufacturer | |
Manufacturer Product Number | L78M24CV-DG |
Description | IC REG LINEAR 24V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M24CV-DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,68770 € | 68,77 € |
| 250 | 0,64560 € | 161,40 € |
| 500 | 0,62016 € | 310,08 € |
| 1.000 | 0,59923 € | 599,23 € |
| 2.500 | 0,57714 € | 1.442,85 € |
| 5.000 | 0,56382 € | 2.819,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

