


MC7824ACTG | |
|---|---|
DigiKey Part Number | MC7824ACTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7824ACTG |
Description | IC REG LINEAR 24V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7824ACTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 61dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,28740 € | 28,74 € |
| 250 | 0,26732 € | 66,83 € |
| 500 | 0,25524 € | 127,62 € |
| 1.000 | 0,24531 € | 245,31 € |
| 2.500 | 0,23481 € | 587,02 € |
| 5.000 | 0,22848 € | 1.142,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


