KA723D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3.451
Unit Price: 1,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.282
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.317
Unit Price: 1,25000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA723D

DigiKey Part Number
KA723D-ND
Manufacturer
Manufacturer Product Number
KA723D
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tube
Current - Supply (Max)
4 mA
Part Status
Obsolete
PSRR
86dB ~ 74dB (100kHz ~ 10kHz)
Output Configuration
Control Features
Current Limit
Output Type
Operating Temperature
0°C ~ 70°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2V
Supplier Device Package
14-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA723CDRochester Electronics, LLC3.4512156-UA723CD-ND1,03000 €Direct
UA723CDRTexas Instruments11.282296-11102-1-ND0,99000 €Direct
UA723CNSRTexas Instruments19.317296-28888-1-ND1,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes