Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA723CD

DigiKey Part Number
296-11102-5-ND
Manufacturer
Manufacturer Product Number
UA723CD
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA723CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tube
PSRR
74dB ~ 86dB (50Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
14-SOIC
Voltage - Output (Min/Fixed)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.654
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
500,62560 €31,28 €
1000,59060 €59,06 €
2500,55348 €138,37 €
5000,53112 €265,56 €
1.0000,51273 €512,73 €
2.5000,49330 €1.233,25 €
5.0000,48159 €2.407,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €