


UA723CNSR | |
|---|---|
DigiKey Part Number | 296-28888-2-ND - Tape & Reel (TR) 296-28888-1-ND - Cut Tape (CT) 296-28888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA723CNSR |
Description | IC REG LIN POS ADJ 150MA 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | UA723CNSR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 86dB (50Hz ~ 10kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Input (Max) 40V | Supplier Device Package 14-SO |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87300 € | 1.746,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

