Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

KA431ADTF | |
|---|---|
DigiKey Part Number | KA431ADTFFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA431ADTF |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA431ADTF Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIDR2G | onsemi | 5.988 | TL431AIDR2GOSCT-ND | 0,33000 € | Direct |
| TL431AIDG | onsemi | 658 | TL431AIDGOS-ND | 0,17184 € | Upgrade |
| NCV431BVDR2G | onsemi | 4.720 | NCV431BVDR2GOSCT-ND | 0,55000 € | Similar |
| TL431ACDG | onsemi | 1.418 | TL431ACDGOS-ND | 0,33000 € | Similar |
| TL431ACDR2G | onsemi | 12.735 | TL431ACDR2GOSCT-ND | 0,35000 € | Similar |




