
TL431AIDR2G | |
|---|---|
DigiKey Part Number | TL431AIDR2GOSTR-ND - Tape & Reel (TR) TL431AIDR2GOSCT-ND - Cut Tape (CT) TL431AIDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDR2G |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDR2G Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIDR | Texas Instruments | 11.316 | 296-1288-1-ND | 0,21000 € | Direct |
| TL431AIDT | STMicroelectronics | 18.609 | 497-2225-1-ND | 0,22000 € | Upgrade |
| LM431BIM/NOPB | Texas Instruments | 311 | LM431BIM/NOPB-ND | 1,23000 € | Similar |
| TL1431ACDT | STMicroelectronics | 4.639 | 497-2222-1-ND | 0,48000 € | Similar |
| TL1431AIDT | STMicroelectronics | 6.370 | 497-TL1431AIDTCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16468 € | 41,17 € |
| 500 | 0,15660 € | 78,30 € |
| 1.000 | 0,14997 € | 149,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13878 € | 346,95 € |
| 5.000 | 0,13468 € | 673,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


